Grayhill 25L Potentiometer Mounting Bracket, 25J5155
- RS Stock No.:
- 878-0296
- Mfr. Part No.:
- 25J5155
- Manufacturer:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0296
- Mfr. Part No.:
- 25J5155
- Manufacturer:
- Grayhill
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Series | 25L | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Series 25L | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Grayhill 25L Series Mechanical Encoders
The 25L series has a life expectancy of 100,000 cycles making them extremely cost effective to similar designs. They have also been manufactured to ISO 9001 standards. All standard switches are continuous rotation and there is a wide selection available depending on the required amount of positions. They have been designed for panel mounting and feature high quality gold plate over nickel copper contacts.
Features:
Multiple code and indexing choices
100,000 life cycles
Less than 1.0" Square
Operating temperature range: -40 to +85 °C
Continuous rotation
Multiple code and indexing choices
100,000 life cycles
Less than 1.0" Square
Operating temperature range: -40 to +85 °C
Continuous rotation
Note
For suitable mounting bracket please see part number 25J5155 (878-0296)
For a typical control knob please see part number 11K5013-KMNB
For a typical control knob please see part number 11K5013-KMNB
Standards
Manufactured to ISO 9001 standards
Related links
- Schneider Electric Potentiometer Mounting Kit, ZB4BD912
- Schneider Electric Potentiometer Mounting Kit, ZB5AD922
- Schneider Electric Potentiometer Mounting Kit, ZB4BD922
- Grayhill Optical Rotary Encoders
- Grayhill Rotary Switch
- Grayhill DP12T Rotary Switch
- Grayhill DP10T Rotary Switch
- Grayhill DP8T Rotary Switch
