Tektronix TSG4106A RF Signal Generator, 950kHz min, 6GHz max

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5812
Mfr. Part No.:
TSG4106A M01
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Model Number

TSG4106A

Maximum Frequency Range Sinewave

6GHz

Minimum Frequency Range Sinewave

950kHz

FM Modulation

Yes

Time Base Accuracy

<±0.5ppm

Output Impedance

50Ω

Input Impedance

50 Ω

Interface Type

Ethernet, GPIB, RS232, USB

COO (Country of Origin):
CN

Tektronix TSG4100A Series RF Vector Signal Generators


The Tektronix TSG4100A Series RF vector signal generator offers mid-range performance and up to 200 MHz modulation bandwidth at an entry-level RF signal generator price. The models (choice of 2GHz, 4GHz, 6GHz) use a new technique to provide spurious free outputs with low phase noise (-113 dBc/Hz at 20 kHz offset from 1 GHz carrier) and extraordinary frequency resolution (1 μHz at any frequency). The TSG4100A Series comes standard with analog modulation. Convenient in-field software upgrades facilitate transition from analog to more advanced vector and digital modulation capabilities, providing the most flexible configuration and best CAPEX protection. TSG4100A models with Manufacturer Part Number suffix M00 ( 876-5792 , 876-5806 , 876-5803 ) come with oven-controlled crystal oscillator (OCXO). Models with Manufacturer Part Number suffix M01 ( 876-5796 , 876-5809 , 876-5812 ) come with voltage-controlled crystal oscillator (VCXO). The TSG4100A instruments complement other leading mid-range RF test solutions from Tektronix such as the USB-based RSA306 spectrum analyzer ( 830-2852 ) and the Tektronix MDO4000B and MDO3000 mixed domain oscilloscopes.

Analog and vector/digital signal generation capabilities
Dual baseband ARB generators
Analog modulation standard
Soft key upgrade to vector/digital modulation at very low cost
Digital modulation applications for GSM, EDGE, W-CDMA, APCO-25, DECT, NADC, PDC, and TETRA
USB, GPIB, RS-232, and LAN interfaces
Weighs 5.6 kg (12 pounds)
2U high and half standard rack width

Supplied with

1m N-type to N-type RF cable, power cord, documentation CD, printed installation and safety instructions, Statement of Calibration