Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Enclosure Accessories
nVent-SCHROFF Stainless Steel Panel for Use with AdvancedMC Carrier, MicroTCA Chassis
RS Stock No.:
875-3395
Mfr. Part No.:
20849023
Manufacturer:
Schroff
View this category
Discontinued product
RS Stock No.:
875-3395
Mfr. Part No.:
20849023
Manufacturer:
Schroff
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
MicroTCA Front Panels
Features and Benefits
• For PICMG AMC.0 RC1.1 R2.0 RC1.2
• Textile EMC Shielding
• All Mechanisms Conform to AdvancedMC™
• Standard Design for Microswitch Activation
• Includes Light Pipe for Standard LEDs
Size
• Single Compact
875-3389
,
875-3430
• Double Compact,
875-3395
,
875-3446
• Single Full Size,
875-3392
,
875-3443
• Double Full Size,
875-3409
,
875-3459
• Single Mid Size,
875-3383
,
875-3434
• Double Mid Size,
875-3399
,
875-3440
Attribute
Value
Type
Panel
For Use With
AdvancedMC Carrier, MicroTCA Chassis
Material
Stainless Steel
Height
149mm