TE Connectivity 826196, Type C, Straight DIN 41612 Connector Female, Male
- RS Stock No.:
- 864-3627
- Mfr. Part No.:
- 826196-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3627
- Mfr. Part No.:
- 826196-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female, Male | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Type | C | |
| Series | 826196 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female, Male | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Type C | ||
Series 826196 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
Related links
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type C/2 2 Row Female, Straight DIN 41612 Connector
- HARTING 09 03 64 Way 2.54 mm Pitch 3 Row Female, Straight DIN 41612 Connector
- HARTING 09 03 96 Way 2.54 mm Pitch Type Solder Class Class C3 Straight DIN 41612 Connector
- HARTING 09 03 96 Way 2.54 mm Pitch Type Solder Class Class C2 Straight DIN 41612 Connector
- HARTING 09 03 64 Way 2.54 mm Pitch Type Wire Wrap Class Class C2 Straight DIN 41612 Connector
- TE Connectivity Eurocard 96 Way 2.54 mm Pitch Type C Class Class C2 Straight DIN
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket
