- RS Stock No.:
- 864-1905
- Mfr. Part No.:
- LME-M-B
- Manufacturer:
- Patlite
Discontinued product
- RS Stock No.:
- 864-1905
- Mfr. Part No.:
- LME-M-B
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Patlite Light Tower Accessories
A wide selection of accessories that can be used on various light tower modules from the Patlite range.
NPT Adapters
Platform Brackets
Mounting Brackets
864,1769, SZ-017, 93 x 60 x 80 mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm
Mounting Bases
Mounting Poles
Mounting Pole with Brackets
LED Lamps
Replacement LED Modules
Wire Connector
864-2810, SZ-020-001, for removable wire connection with SZ-020 and SZ-021 brackets
Brushless DC Motor
864-2138, SMB-10JB4K, 12 V dc
Interface Converter
864-1946, PHC-100A, R-232C Port
Specifications
Attribute | Value |
---|---|
Series | LME |
Light Effect | Steady |
Lens Colour | Blue |
Bulb Type | LED |
Supply Voltage | 24 V ac/dc |
Height | 150mm |
Base Diameter | 60mm |
Housing Colour | Ivory White |