Thermaltronics S80 0.7 mm Concave Hoof Soldering Iron Tip
- RS Stock No.:
- 860-9462
- Mfr. Part No.:
- S80BV007
- Manufacturer:
- Thermaltronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-9462
- Mfr. Part No.:
- S80BV007
- Manufacturer:
- Thermaltronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermaltronics | |
| Model Number | S80 | |
| Tip Shape | Concave Hoof | |
| For Use With | MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS | |
| Tip Size | 0.7 mm | |
| Tip Series | S | |
| Tip Angle | 45° | |
| Select all | ||
|---|---|---|
Brand Thermaltronics | ||
Model Number S80 | ||
Tip Shape Concave Hoof | ||
For Use With MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS | ||
Tip Size 0.7 mm | ||
Tip Series S | ||
Tip Angle 45° | ||
- COO (Country of Origin):
- CN
Related links
- Thermaltronics S75 Ø 0.7 mm Concave Hoof Soldering Iron Tip
- Weller NT GW Ø 2 mm Concave Hoof Soldering Iron Tip for use with WMP, WMPT
- Metcal SMC-7HF0015V 1.5 mm Concave Hoof Soldering Iron Tip for use with CV-500 Metcal CV-5200, MX-5200 and
- Thermaltronics 3.4 mm Concave Hoof 16.4 mm Soldering Iron Tip for use with TMT-2000PS
- Metcal 11.6 mm Concave Hoof 11.6 mm Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System
- Thermaltronics 1.52 mm Straight Hoof 16.4 mm Soldering Iron Tip for use with TMT-9000S-2 MX-5000
- Thermaltronics 0.7 mm Straight Conical 13 mm Soldering Iron Tip for use with TMT-9000S-1 MX-5000
- RS PRO 2 mm Hoof Soldering Iron Tip for use with Digital Slodering Station
