- RS Stock No.:
- 847-4904
- Mfr. Part No.:
- M8IN-Hx
- Manufacturer:
- Amescon
Discontinued product
- RS Stock No.:
- 847-4904
- Mfr. Part No.:
- M8IN-Hx
- Manufacturer:
- Amescon
Technical data sheets
Legislation and Compliance
Product Details
8 Digital Input Modules for PiloT Raspberry Pi Extension Board
The eight digital input module fits into one of the module slots on the PiloT Extension Board for the Raspberry Pi. At RS we have two versions, (8474904) with header and (8474923) with pluggable connector. Using the module you can add more digital input to your Pi-based design. The module is ideal for designs requiring buttons, smart meters and sensing.
Features & Benefits of the 8 Input Digital Module (with header)
5 V to 30 V input voltage
Switches on half of the reference voltage with hysteresis
Jumper: internal (5 V or 24 V) or external (5 to 30 V)
Possible configurations: Input Module (GPIO) or counter (interrupts)
Dimensions: 36.6 x 29.8 mm
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol
Features & Benefits of the 8 Input Digital Module (with header)
5 V to 30 V input voltage
Switches on half of the reference voltage with hysteresis
Jumper: internal (5 V or 24 V) or external (5 to 30 V)
Possible configurations: Input Module (GPIO) or counter (interrupts)
Dimensions: 36.6 x 29.8 mm
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol
Specifications
Attribute | Value |
---|---|
Classification | Module |
Technology | Module |
Kit Classification | Module |
For Use With | PiloT Extension Board |
Kit Name | 8 Digital Input |