HARTING Han HPR Heavy Duty Power Connector Housing, M40 Thread
- RS Stock No.:
- 843-9134
- Mfr. Part No.:
- 19400241263
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
PHP20,628.99
(exc. VAT)
PHP23,104.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP20,628.99 |
| 5 - 9 | PHP20,317.07 |
| 10 + | PHP20,115.29 |
*price indicative
- RS Stock No.:
- 843-9134
- Mfr. Part No.:
- 19400241263
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Housing | |
| Series | Han HPR | |
| Thread Size | M40 | |
| Mounting Type | Surface Mount | |
| IP Rating | IP65, IP68, IP69K | |
| Series Number | 1940 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han HPR | ||
Thread Size M40 | ||
Mounting Type Surface Mount | ||
IP Rating IP65, IP68, IP69K | ||
Series Number 1940 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
IP68 Panel Mount Housing and Cover
IP68 HPR bulkhead mounting housing and cover
Approvals
UL, CSA, SEV
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.
Related links
- HARTING Han HPR Range Surface Mount Housing, 24B
- HARTING Han HPR Range Housing, 24B
- HARTING Han HPR Compact Range Surface Mount Housing, 10B
- HARTING Han HPR Range Surface Mount Housing, 16B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 16B
- HARTING HAN HPR Range Heavy Duty Power Connector, 24 B
- HARTING Han HPR Range Hood, SP2
- HARTING Han HPR Range Hood, 24B
