Renesas Electronics, 32bit V850E1, V850 Microcontroller, 48MHz, 1.536 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 828-4035
- Mfr. Part No.:
- UPD70F3479AGJA-GAE-G
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-4035
- Mfr. Part No.:
- UPD70F3479AGJA-GAE-G
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | V850 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | V850E1 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.536 MB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 92 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 8 | |
| Number of UART Channels | 8 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 2.85 → 3.6 V | |
| Number of I2C Channels | 4 | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 6 | |
| Height | 1.5mm | |
| Dimensions | 20 x 20 x 1.5mm | |
| Width | 20mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 20mm | |
| ADCs | 1 (16 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name V850 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core V850E1 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.536 MB | ||
Maximum Frequency 48MHz | ||
RAM Size 92 kB | ||
USB Channels 0 | ||
Number of SPI Channels 8 | ||
Number of UART Channels 8 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 2.85 → 3.6 V | ||
Number of I2C Channels 4 | ||
Number of USART Channels 0 | ||
Number of LIN Channels 6 | ||
Height 1.5mm | ||
Dimensions 20 x 20 x 1.5mm | ||
Width 20mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 20mm | ||
ADCs 1 (16 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
V850E/SJ3-H Family 32-Bit Microcontrollers
The V850E/SJ3-H series devices are 32-bit single-chip microcontrollers with a V850E1 processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.
48MHz V850E1 core MCU with up to 1536KB Flash memory
Flash memory error correction
128 x GPIO
CRC generator
DMA controller
CAN bus interface
Automotive IEBus™ interface
I²C bus interface
16-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
Applications: Automotive infotainment
RS Product Codes
828-4032 UPD70F3476AGJA-GAE-G 1280KB Flash
828-4035 UPD70F3479AGJA-GAE-G 1536KB Flash
Flash memory error correction
128 x GPIO
CRC generator
DMA controller
CAN bus interface
Automotive IEBus™ interface
I²C bus interface
16-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
Applications: Automotive infotainment
RS Product Codes
828-4032 UPD70F3476AGJA-GAE-G 1280KB Flash
828-4035 UPD70F3479AGJA-GAE-G 1536KB Flash
