From Lemo, this G keyed connector cable assembly has Lemo standard chrome plated finish. This 1B series patch-cord features male contact plug connectors with black strain relief on each end of the cable and is suitable for connection between electronic equipment applications. This Lemo connector cord set is not suitable for external applications, and is designed primarily for MOD use.
The 1B Series cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids- however, these cables should not be used for power distribution.
Features and Benefits: IP50 rated Temperature range -55 to +250 °C 5000 mating cycles 2 Metres in length
Available in this range: Stock No. 827-4543 is a 4W Plug to 4W Plug cord set, 2 Metres Stock No. 827-4552 is a 6W Plug to 6W Plug cord set, 2 Metres Stock No. 827-4555 is a 7W Plug to 7W Plug cord set, 2 Metres Stock No. 827-4559 is a 8W Plug to 8W Plug cord set, 2 Metres