ABB Lockout Assembly for Use with EDEN Switch
- RS Stock No.:
- 825-1732
- Mfr. Part No.:
- 2TLA850003R0800
- Manufacturer:
- ABB
- RS Stock No.:
- 825-1732
- Mfr. Part No.:
- 2TLA850003R0800
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Lockout Assembly | |
| For Use With | EDEN Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Lockout Assembly | ||
For Use With EDEN Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Vital Non-Contact Switches IP67/69K
Eden - Adam and Eva from ABB is a non-contact safety sensor for use on interlocked gates, hatches etc. A coded signal is transmitted from the control device Vital or from the safety PLC Pluto via Adam to Eva which modifies the signal and sends it back again. The maximum sensing distance between Adam and Eva from ABB is 15 mm ± 2 mm.
Safety category 4 according to EN 954-1/EN ISO 13849-1 together with Vital or Pluto from ABB
Non-contact detection, large sensing distance 0 → 15 mm ± 2 mm
Up to 30 sensors connected in series to Vital at safety category 4
Versitile mounting, 360° detection
Protection class of both IP67 and IP69K versions available
Signal will penetrate through non-metallic materials (wood, plastic, etc)
Safety light beams, E-stops and Eden can be connected in the same safety circuit together with Vital or Pluto according to safety category 4 (EN 954-1/EN ISO 13849-1)
LED indication on sensor and status information via the connector cable
Small hysteresis (< 1mm)
Optional Lockout available, RS Stock No. 825-1732
Non-contact detection, large sensing distance 0 → 15 mm ± 2 mm
Up to 30 sensors connected in series to Vital at safety category 4
Versitile mounting, 360° detection
Protection class of both IP67 and IP69K versions available
Signal will penetrate through non-metallic materials (wood, plastic, etc)
Safety light beams, E-stops and Eden can be connected in the same safety circuit together with Vital or Pluto according to safety category 4 (EN 954-1/EN ISO 13849-1)
LED indication on sensor and status information via the connector cable
Small hysteresis (< 1mm)
Optional Lockout available, RS Stock No. 825-1732
Warning
Incorrect connection may cause permanent damage to Adam devices
Approvals
CE, CSA
Related links
- ABB Actuator for Use with Mkey Safety Switch
- ABB Actuator for Use with Sense7 Safety Magnetic Switch
- ABB Actuator for Use with Sense7Z Safety Magnetic Switch
- Idec Actuator for Use with HS5 Interlock Switches
- Idec Actuator for Use with HS5 Interlock Switch
- Allen Bradley Interlock Switch Accessories
- Allen Bradley Trapped Key Interlock
- SICK

