ABB Key for Use with Pilot Device
- RS Stock No.:
- 822-0921
- Mfr. Part No.:
- SK 616 021-71
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-0921
- Mfr. Part No.:
- SK 616 021-71
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Key | |
| For Use With | Pilot Device | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Key | ||
For Use With Pilot Device | ||
- COO (Country of Origin):
- SE
Key Lock Switches
A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.
Extra Lock Type 1 Key available - 822-0921
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Related links
- Rittal SK Series Ventilation Device, 280 x 129 x 105mm
- Rittal SK Series Ventilation Device, 400 x 129 x 105mm
- ABB B7S-30-10-1.7-71 B7S Contactor 3-Pole 5.5 kW 690 V ac
- ABB B7S-30-01-1.7-71 B7S Contactor 3-Pole 5.5 kW 690 V ac
- ABB B6S-30-01-1.7-71 B6S Contactor 3-Pole 4 kW 690 V ac
- ABB B Range B6 Contactor Relay 3-Pole 4 kW 690 V ac
- ABB Key Lock
- ABB Emergency Stop Push Button Head
