The KROY K4453 Printer is a 300 dpi desktop thermal / thermal transfer printer for everyday label printing. The K4453 prints on to a wide range of paper and synthetic die-cut labels, heat shrink tubing, self-laminating cable markers, tags and continuous materials etc.
LabelView XLT+, Windows driver for 95, 98, NT, 2000, XP Sensors: Label gap, reactive (position adjustment), head open Memory: Flash ROM (1Mb), DRAM (2Mb) Interface: RS232 (Max. baud rate 19,200 bps) Parallel: SPP/ECP(TBD) USB 1.1 Storage: -10 - 60゚C UL, CUL, TUV, C-Tick, (power supply only) CE class B (EN60950, EN55022, EN55024, EN1000-3-2, EN61000-3-3), FCC class B, VCCI Power: 100-240V Universal switching power supply (external adapter) Kroy Cutter K4452/53 RS 818-7742
Options:
Cutter: Full, 116mm width Paper thickness 0.2mm 100g/m2, MCBF 500,00, Paper thickness 0.25mm 280g/m2, MCBF 250,00
Kroy Machines & Labels
Common attributes:
Thermal transfer print technology Two line x 16 character LCD display Prints 6-72 point at 300 dpi resolution Use stand alone or with your PC Downloadable scaleable fonts On-board memory to store label formats and fonts Flash upgradeable firmware Real time clock with time/date stamping ability 10 resident bar codes including Code 39 and Code 128 Multi-language prompts including English and Spanish Alpha/Numeric sequencing (A-Z, 1-999) Repeat function allows up to 999 copies Built-in cutter and feed control to eliminate waste Print styles include frame, bold, italic, underline and mirror Rotate feature for landscape or portrait mode Vertical and horizontal print formats Audible key clicks