Schneider Electric XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 96dB at 1 m, IP54, AC, DC, 43-Tone
- RS Stock No.:
- 814-0531
- Mfr. Part No.:
- XVS96BMBP
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 814-0531
- Mfr. Part No.:
- XVS96BMBP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 12 → 24 V ac/dc | |
| IP Rating | IP54 | |
| Decibels at 1 Metre | 96dB | |
| Current Type | AC, DC | |
| Number Of Tones | 43 | |
| Housing Colour | Black | |
| Mounting Style | Base Mount | |
| Minimum Decibel | 0dB | |
| Maximum Decibel | 96dB | |
| Series | XVS | |
| Base Length | 96mm | |
| Base Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 12 → 24 V ac/dc | ||
IP Rating IP54 | ||
Decibels at 1 Metre 96dB | ||
Current Type AC, DC | ||
Number Of Tones 43 | ||
Housing Colour Black | ||
Mounting Style Base Mount | ||
Minimum Decibel 0dB | ||
Maximum Decibel 96dB | ||
Series XVS | ||
Base Length 96mm | ||
Base Width 96mm | ||
- COO (Country of Origin):
- MA
Schneider Harmony XVS Electronic Alarms
The Harmony XVS electronic alarms are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These alarms are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.
Class II electric shock protection conforming to EN/IEC 61140
IP54 protection conforming to EN/IEC 60529
16 tones
Black
RoHS compliant
IP54 protection conforming to EN/IEC 60529
16 tones
Black
RoHS compliant
XVS 72 Electronic Alarms
DIN 96 panel mounting
96 decibels at 1 metre
Polycarbonate/ABS base
Stock no. 814-0531 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1
96 decibels at 1 metre
Polycarbonate/ABS base
Stock no. 814-0531 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1
Approvals
CE, UL, CSA, Gost.
Related links
- Schneider Electric XVS Series Base Mount Electronic Sounder 90dB at 1 m AC 16-Tone
- Schneider Electric XVS Series Electronic Sounder Base Mount DC 16-Tone
- Schneider Electric Harmony XVS Series Electronic Sounder Base Mount DC 16-Tone
- Schneider Electric Harmony XVS Series Electronic Sounder DIN Rail 16-Tone
- Werma 761 Series Base Mount 230 V ac IP65 Single-Tone
- Werma 761 Series Base Mount 24 V dc IP65 Single-Tone
- Eaton Roshni Series Electronic Sounder Surface AC/DC 30V ac/dc, 32-Tone 107 dB @ 1m
- RS PRO Electronic Sounder Screw AC 240V ac, 1-Tone 100 dB @ 1m

