- RS Stock No.:
- 811-7099
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 811-7099
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Basic 1U Horizontal PDU with Power Monitor
From RS PRO this rack mounting horizontal PDU is ideal for convenient power distribution to various devices, and is fitted with an IEC 60309 plug for higher power applications. As well as power multiple devices, this power distribution unit also features an LED power meter to monitor aggregate power output.
The unit has wide screw holes for easy and secure mounting, and a 3-metre back-fed lead, so the PDU itself does not have to be placed too close to a mains power outlet.
Features and Benefits
• 6 x UK 13A BS 1363 Sockets
• 32A IEC 60309 plug
• Local Power Meter LED Display (Scrolls through Amps, Volts, Watts and Power Factor)
• 3 Metre cable length
• Grey Finish
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. It is ideal for providing power to other rack-mount equipment, and would typically used in;
• Servers
• Light and sound
• Professional AV studio
Alternative Versions
811-7109 - Black finish; 230V/16A
811-7080 - Black Finish; 230V/32A
811-7086 - Grey finish (RAL 7044); 230V/16A
811-7099 - Grey finish (RAL 7044); 230V/32A
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The unit has wide screw holes for easy and secure mounting, and a 3-metre back-fed lead, so the PDU itself does not have to be placed too close to a mains power outlet.
Features and Benefits
• 6 x UK 13A BS 1363 Sockets
• 32A IEC 60309 plug
• Local Power Meter LED Display (Scrolls through Amps, Volts, Watts and Power Factor)
• 3 Metre cable length
• Grey Finish
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. It is ideal for providing power to other rack-mount equipment, and would typically used in;
• Servers
• Light and sound
• Professional AV studio
Alternative Versions
811-7109 - Black finish; 230V/16A
811-7080 - Black Finish; 230V/32A
811-7086 - Grey finish (RAL 7044); 230V/16A
811-7099 - Grey finish (RAL 7044); 230V/32A
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Specifications
Attribute | Value |
---|---|
Cable Length | 3m |
Number of Sockets | 6 |
Mains Plug Type | BS4343/EN60309 230V-16A |
Socket Type | Type G - British |
Corded | Yes |
Voltage Rating | 230 V |
Colour | Grey |
Cross Sectional Area | 4 mm² |
Power Indicator | Yes |