Panasonic Cable for Use with SF2-EH Series Light Curtain
- RS Stock No.:
- 810-2930
- Mfr. Part No.:
- SF2-CC7
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 810-2930
- Mfr. Part No.:
- SF2-CC7
- Manufacturer:
- Panasonic
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Panasonic Light Curtain Cables
Standard bottom cap cable with discrete wire
Used for connecting to the light curtain and to other cables or the SF-C13 control unit
8-core cable
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2860 is 3 m, 810-2864 is 7 m, 810-2902 is 10 m, 810-2905 is 15 m
Used for connecting to the light curtain and to other cables or the SF-C13 control unit
8-core cable
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2860 is 3 m, 810-2864 is 7 m, 810-2902 is 10 m, 810-2905 is 15 m
Standard bottom cap cable with connector
Used for connecting to the light curtain and to other cables or the SF-C11 control unit
8-core cable
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 14 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2873 is 3 m, 810-2876 is 7 m
Used for connecting to the light curtain and to other cables or the SF-C11 control unit
8-core cable
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 14 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2873 is 3 m, 810-2876 is 7 m
Standard extension cable with connector on one end
Used for cable extension or connecting to the SF-C13 control unit
8-core cable
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 14 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock number: 810-2870 is 10 m
Used for cable extension or connecting to the SF-C13 control unit
8-core cable
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 14 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock number: 810-2870 is 10 m
Muting control bottom cap cable with discrete wire
Used for connecting to the light curtain and to other cables or the SF-C13 control unit
12-core cable with interference prevention wire
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock number: 810-2909 is 3 m
Used for connecting to the light curtain and to other cables or the SF-C13 control unit
12-core cable with interference prevention wire
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock number: 810-2909 is 3 m
Muting control bottom cap cable with connector
Used for connecting to the light curtain and to other cables or the SF-C11 control unit
12-core cable with interference prevention wire
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 16 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock number: 810-2882 is 0.5 m
Used for connecting to the light curtain and to other cables or the SF-C11 control unit
12-core cable with interference prevention wire
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 16 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock number: 810-2882 is 0.5 m
Muting control extension cable with connector on one end
Used for cable extension or connecting to the SF-C13 control unit
12-core cable with interference prevention wire
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 16 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2898 is 3 m, 810-2886 is 10 m
Used for cable extension or connecting to the SF-C13 control unit
12-core cable with interference prevention wire
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Connector outer diameter: 16 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2898 is 3 m, 810-2886 is 10 m
Muting control extension cable with connector on both ends
Used for cable extension or connecting to the SF-C12 control unit
12-core cable with interference prevention wire
Cable outer diameter: 6 mm
Connector outer diameter: 16 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2918 is 10 m and for emitter, 810-2911 is 10 m and for receiver
Used for cable extension or connecting to the SF-C12 control unit
12-core cable with interference prevention wire
Cable outer diameter: 6 mm
Connector outer diameter: 16 mm
Cable colour: grey (for emitter), grey with black line (for receiver)
The minimum bending radius: R6 mm
Stock numbers: 810-2918 is 10 m and for emitter, 810-2911 is 10 m and for receiver
Cable for series connection
Used to connect light curtains in series
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Cable colour: grey (common for emitter and receiver)
The minimum bending radius: R6 mm
Stock number: 810-2889 is 0.1 m
Used to connect light curtains in series
Two cables per set for emitter and receiver
Cable outer diameter: 6 mm
Cable colour: grey (common for emitter and receiver)
The minimum bending radius: R6 mm
Stock number: 810-2889 is 0.1 m
Mating cable with connector on one end
8-core shielded cable
Two cables per set
Cable outer diameter: 6 mm
Connector outer diameter: 14 mm max.
Cable colour: grey (for emitter), grey with black line (for receiver)
Connecter colour: grey (for emitter), black (for receiver)
Stock number: 810-2930 is 7 m
8-core shielded cable
Two cables per set
Cable outer diameter: 6 mm
Connector outer diameter: 14 mm max.
Cable colour: grey (for emitter), grey with black line (for receiver)
Connecter colour: grey (for emitter), black (for receiver)
Stock number: 810-2930 is 7 m
Light Curtain
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | SF2-EH Series Light Curtain |