Phoenix Contact SKBI Series PCB Terminal Strip, 48-Contact, 5.08mm Pitch, Cable Mount, 4-Row, Screw Termination
- RS Stock No.:
- 804-5414
- Mfr. Part No.:
- 2264080
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 804-5414
- Mfr. Part No.:
- 2264080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 48 | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug-In Card Block | |
| Current Rating | 4A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Series | SKBI | |
| Width | 66mm | |
| Depth | 185mm | |
| Length | 118mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 48 | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug-In Card Block | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 250 V | ||
Series SKBI | ||
Width 66mm | ||
Depth 185mm | ||
Length 118mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 5.08mm CLIPLINE SKBI 64 Series Plug-in Card Terminal Block Adapter
5.08mm CLIPLINE SKBI 64 series plug-in card terminal block adapters for european format cards in accordance with IEC 6063-2/DIN 41612. These 5.08mm CLIPLINE SKBI 64 series plug-in card adapters convert from a 24-12 AWG screw terminal block to a 64 way card edge connector and have guide rails, engagement catches and ejectors.
Stock number 292-7660 is a 32 way type D 2 row adapter with rows a and c loaded
Stock number 804-5414 is a 48 way type E 4 row adapter with rows a, c and e loaded
Stock number 292-7682 is a 48 way type F 3 row adapter with rows z, b and d loaded
Stock number 804-5411 is a 64 way type G 4 row adapter with rows z, b, d and f loaded
A snap-on foot is also available for mounting the plug-in adapters either horizontally or vertically onto NS 35/7.5-DIN rail, see stock number 804-5408
For screwdriver see stock number 390-9641
Stock number 292-7660 is a 32 way type D 2 row adapter with rows a and c loaded
Stock number 804-5414 is a 48 way type E 4 row adapter with rows a, c and e loaded
Stock number 292-7682 is a 48 way type F 3 row adapter with rows z, b and d loaded
Stock number 804-5411 is a 64 way type G 4 row adapter with rows z, b, d and f loaded
A snap-on foot is also available for mounting the plug-in adapters either horizontally or vertically onto NS 35/7.5-DIN rail, see stock number 804-5408
For screwdriver see stock number 390-9641
Phoenix Contact Plug-in Terminal Block Card Adapters
Related links
- Phoenix Contact SKBI64/G64 Series PCB Terminal Strip 5.08mm Pitch 4-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 2-Row, Screw Termination
- Weidmuller BL Series PCB Terminal Block 5.08mm Pitch Screw Termination
- Phoenix Contact IC 2.5/12-STGF-5.08 Series Pluggable Terminal Block 5.08mm Pitch 1-Row, Screw
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination

