Phoenix Contact COMBICON MSTBO Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 804-2291
- Mfr. Part No.:
- 1847165
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-2291
- Mfr. Part No.:
- 1847165
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | COMBICON MSTBO | |
| Depth | 40.64mm | |
| Material | Polyamide | |
| Width | 8.6mm | |
| Length | 59.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series COMBICON MSTBO | ||
Depth 40.64mm | ||
Material Polyamide | ||
Width 8.6mm | ||
Length 59.3mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact CLASSIC COMBICON MSTBO 2,5 5.08mm Orthogonal Terminal Block Headers & Kit
CLASSIC COMBICON MSTBO 2,5 5.08mm space saving orthogonal (perpendicular to PCB) shrouded through hole mount terminal block headers.
Stock number 804-2333 has the PCB to the left
Stock number 804-2291 has the PCB to the right
For coding profile see stock number 648-6882
For marker labels see stock numbers 437-3605, 437-3598, 804-0961
For pen see stock number 101-2925
Stock number 804-2333 has the PCB to the left
Stock number 804-2291 has the PCB to the right
For coding profile see stock number 648-6882
For marker labels see stock numbers 437-3605, 437-3598, 804-0961
For pen see stock number 101-2925
Related links
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08mm Pitch 1-Row
- Phoenix Contact MKDS 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDSD 2.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact SMKDSN 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDSN 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact COMBICON IPC Series Pluggable Terminal Block 10.16mm Pitch 1-Row, Screw
