- RS Stock No.:
- 803-8371
- Mfr. Part No.:
- TVCC34010
- Manufacturer:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 803-8371
- Mfr. Part No.:
- TVCC34010
- Manufacturer:
- ABUS
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Day/night Mini Outdoor Dome Camera
The analogue day/night outdoor dome camera is the ideal supplement to the TVVR30004 4-channel recorder and the TVVR30104 video surveillance kit. It stands out with its plain design and high protection class (IP66), which means it can be used both outdoors and indoors. The camera has integrated IR LEDs for 24/7 use both day and night.
With a high, detailed resolution of 600 TVL, it delivers precise video images for accurate recognition of persons
With a high, detailed resolution of 600 TVL, it delivers precise video images for accurate recognition of persons
Compact day/night vision mini outdoor dome camera
Varied camera installation options – whether indoors or outdoors
Simple design and high protection class (IP66)
High detailed resolution, thanks to 600 TVL
1 x 20 metre coaxial cable included
Ideal for extension of (RTVVR30004S 803-8407) or TVVR30104 (RS 803-8390)
Varied camera installation options – whether indoors or outdoors
Simple design and high protection class (IP66)
High detailed resolution, thanks to 600 TVL
1 x 20 metre coaxial cable included
Ideal for extension of (RTVVR30004S 803-8407) or TVVR30104 (RS 803-8390)
Note
Fast and easy installation is guaranteed with the 20m combination cable and power supply unit provided
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/3 in DIS |