Phoenix Contact COMBICON IPC Series Pluggable Terminal Block, 4-Contact, 10.16mm Pitch, Plug-In, 1-Row, Screw
- RS Stock No.:
- 803-2982
- Mfr. Part No.:
- 1969470
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2982
- Mfr. Part No.:
- 1969470
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Inverted Plug | |
| Current Rating | 76A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | COMBICON IPC | |
| Material | Polyamide | |
| Depth | 27.8mm | |
| Length | 42.48mm | |
| Width | 44.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Female | ||
Termination Method Screw | ||
Type Inverted Plug | ||
Current Rating 76A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series COMBICON IPC | ||
Material Polyamide | ||
Depth 27.8mm | ||
Length 42.48mm | ||
Width 44.1mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON IPC 16 10.16mm Inverted Terminal Block Plug Connectors
10.16mm pitch COMBICON IPC 16 series cable mount inverted plug-in terminal block connectors with pin contacts for touch-proof device outputs (with IPC 16 G) or free-hanging cable to cable connections, 16mm2 screw terminals, a high current carrying capacity of 76 A and unrestricted 600 V UL approval. These 10.16mm pitch COMBICON IPC 16 series high capacity free hanging inverted terminal block plugs can be plugged into PC 16 plugs or inverted IPC 16 headers
Stock number 803-2982 has have screw mounting flanges.
Stock number 803-2998 has a screw flange, an EMC shield and optional strain relief.
For screwdriver see stock number 803-4339
For ferrule crimping pliers see stock number 803-4405
Stock number 803-2982 has have screw mounting flanges.
Stock number 803-2998 has a screw flange, an EMC shield and optional strain relief.
For screwdriver see stock number 803-4339
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Related links
- Phoenix Contact IPC 16/..-STF Plug Screw Termination,
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Header,
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Header,
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
