Phoenix Contact COMBICON PCV Series Straight PCB Terminal Block, 7 Contact(s), 7.62mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
803-2777
Mfr. Part No.:
1804739
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON PCV

Pitch

7.62mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Straight

Termination Method

Solder

Contact Material

Tin Plated

Current Rating

20A

Voltage Rating

630 V

COO (Country of Origin):
DE

Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers


7.62mm pitch COMBICON PC & PCV 4 series PCB through hole mount terminal block shrouded headers for use with COMBICON PC 4 plugs.
Stock numbers 493-2686 and 803-2777 are horizontal PCB mount (PC Series) the others are vertical PCB mount (PCV Series)


Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Related links