Weller Electric Hot Air Iron, 24V, 200W, for use with WXA/WXR3/WXAir Stations

Subtotal (1 unit)*

PHP24,419.10

(exc. VAT)

PHP27,349.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,419.10

*price indicative

RS Stock No.:
801-4739
Mfr. Part No.:
T0052711999N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WXHAP200

Power Type

Electric

Type

Hot Air Iron

Wattage

200W

Input Voltage

24V

For Use With

WXA/WXR3/WXAir Stations

Series

WXHAP

COO (Country of Origin):
MX

Weller WXHAP Series Hot Air Iron, 200W, 24V Input Voltage - T0052711999N


This hot air iron is designed for precision soldering and rework tasks in various industrial applications. With a power output of 200 W and an operating voltage of 24 V, it delivers rapid heating and efficient performance. Its ergonomic design and advanced features make it a preferred tool for professionals in the electronics and mechanical sectors.

Features & Benefits


• 200 W power ensures rapid heating
• Temperature range from 50 to 550°C offers versatility
• ESD safe design protects sensitive components
• Hot air flow up to 20 l/min for optimal results
• Blue LED light enhances visibility during operation
• Internal parameter storage supports precision tasks

Applications


• Compatible with WXA stations for enhanced soldering efficiency
• Ideal for electronics manufacturing and repair
• Suitable for intricate electrical assemblies and component removal
• Effective for automotive electronics and mechanical applications

What type of soldering tips can be used with this tool?


It accommodates a variety of tips, including F, R, D, and Q series.

How often should it be serviced to maintain performance?


Regular maintenance is recommended, with cleaning suggested after frequent use.

Can it be used for lead-free soldering?


Yes, it is suitable for lead-free soldering, making it ideal for environmentally friendly projects.

How it can be adjust the temperature for different applications?


Temperature adjustments can be made via the control interface for precise settings.


Hot Air - Weller

Related links