Rockfall Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

PHP2,044.42

(exc. VAT)

PHP2,289.75

(inc. VAT)

RS Stock No.:
790-4003
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Oil, Water

Water Resistant

No

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Stainless Steel

Slip Resistance Rating

SRC

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Available in sizes:
UK6/EU39: RS# 7903981
UK7/EU41: RS# 7903990
UK8/EU42: RS# 7903993
UK9/EU43: RS# 7903997
UK10/EU44: RS# 7904000
UK11/EU46: RS# 7904003
UK12/EU47: RS# 7904007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy