TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 782-5392
- Mfr. Part No.:
- 1986717-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5392
- Mfr. Part No.:
- 1986717-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Current Rating | 2A | |
| Body Orientation | Straight | |
| Voltage Rating | 150 V | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Wire to Board | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Voltage Rating 150 V | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.5mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 2.54mm Pitch 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1-Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder
- TE Connectivity Buchanan Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder
- TE Connectivity Buchanan Series PCB Terminal Block 2.5mm Pitch 2-Row, Solder
