Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V
- RS Stock No.:
- 782-4428
- Mfr. Part No.:
- VI13800
- Manufacturer:
- Martindale
Subtotal (1 unit)*
PHP6,259.66
(exc. VAT)
PHP7,010.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,259.66 |
*price indicative
- RS Stock No.:
- 782-4428
- Mfr. Part No.:
- VI13800
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Maximum Voltage | 600V ac/dc | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Display Type | LED | |
| IP Rating | IP54 | |
| Power Source | From Unit Under Test | |
| Dimensions | 205 x 67 x 27mm | |
| Weight | 130g | |
| Height | 27mm | |
| Length | 205mm | |
| Maximum Operating Temperature | +55°C | |
| Width | 67mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1000 V, 600 V | |
| Model Number p | VI13800 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Maximum Voltage 600V ac/dc | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Display Type LED | ||
IP Rating IP54 | ||
Power Source From Unit Under Test | ||
Dimensions 205 x 67 x 27mm | ||
Weight 130g | ||
Height 27mm | ||
Length 205mm | ||
Maximum Operating Temperature +55°C | ||
Width 67mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1000 V, 600 V | ||
Model Number p VI13800 | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Martindale Voltage Indicator
The Martindale voltage indicator measures voltage ranging between 50V and 600VAC/DC. This indicator comes with proving unit, combination carrying case and locking off devices. It is an essential tool for proving electrical circuits are dead before carrying out maintenance and installation work, per safe isolation procedures. This ensures safety through simplicity with no ranges switches or batteries, reducing the risk of an incorrect reading.
Features and Benefits
Automatic AC/DC detection
Bright LED indication
Polarity indication
Fast response time greater than 0.1s
Full voltage indication function without batteries
Protective resistor in a probe to limit current in event of cable damage
Ergonomic and robust housing
Retractable shrouds
CAT IV 600V, CAT III 1000V safety ratings
Operating temperature ranges between -10°C and 55°C
Bright LED indication
Polarity indication
Fast response time greater than 0.1s
Full voltage indication function without batteries
Protective resistor in a probe to limit current in event of cable damage
Ergonomic and robust housing
Retractable shrouds
CAT IV 600V, CAT III 1000V safety ratings
Operating temperature ranges between -10°C and 55°C
Applications
Electrical systems
Industrial sites
Commercial sites
Industrial sites
Commercial sites
Certifications
IP54 rated
EN 61326-1
EN61243-3
EN 61243-3:2014
EN 61326-1
EN61243-3
EN 61243-3:2014
Related links
- RS PRO DT-9230 600V ac/dc Battery Powered, CAT III 1000V
- John Drummond DRUMTL10 500V ac/dc CAT III 1000V
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc Battery Powered, CAT III 1000V
- John Drummond DRUMTL20 500V ac/dc CAT III 1000V
- Ideal Industries 61-557 600V ac/dc Battery Powered, CAT IV
- Martindale MARVT25 690V ac/dc Battery Powered, CAT III 690V
- Ideal Industries 61-547 Battery Powered, CAT III 600V
- Extech VT30 LED Voltage tester Continuity Check CAT III 600V V, CAT IV 600V V
