- RS Stock No.:
- 765-0009
- Mfr. Part No.:
- EVCABLE
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 765-0009
- Mfr. Part No.:
- EVCABLE
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Electric Vehicle Outdoor Charging Bollard
Electric Vehicle Charger
An outdoor vehicle charger most suitable for car parks and car parking bays
Fast charge time
Networked-reads RF tags
Twin units
Allows restricted use or charging for electricity
IP44
11kW, 32A
Full charge time: 2-6 hours, top up approx 45 mins
Start/stop pushbuttons, surge protection
Power supply 3P+N network version 400V
Charging mode: Mode 3
Locking of the socket (shutter and plug) for T2
Fast charge time
Networked-reads RF tags
Twin units
Allows restricted use or charging for electricity
IP44
11kW, 32A
Full charge time: 2-6 hours, top up approx 45 mins
Start/stop pushbuttons, surge protection
Power supply 3P+N network version 400V
Charging mode: Mode 3
Locking of the socket (shutter and plug) for T2
Charging Cable
Type 2 plug- charger side
Type 1 socket- car side
32A, 5 metres
Type 1 socket- car side
32A, 5 metres
Note
Not supplied with cable 765-0009
Specifications
Attribute | Value |
---|---|
Length | 5.5m |
Current Rating | 32 A |
Sheath Colour | Black |