RF Solutions ZULU-M868-SO RF Transceiver Telemetry Module 868MHz, 2.2 → 3.6V
- RS Stock No.:
- 761-9872
- Mfr. Part No.:
- ZULU-M868-SO
- Manufacturer:
- RF Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9872
- Mfr. Part No.:
- ZULU-M868-SO
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 256kbit/s | |
| Maximum Output Power | +20dBm | |
| Receiver Sensitivity | -116dBm | |
| Supply Voltage | 2.2 → 3.6V | |
| Dimensions | 11 x 25 x 1mm | |
| Height | 1mm | |
| Length | 25mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Transceiver | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 256kbit/s | ||
Maximum Output Power +20dBm | ||
Receiver Sensitivity -116dBm | ||
Supply Voltage 2.2 → 3.6V | ||
Dimensions 11 x 25 x 1mm | ||
Height 1mm | ||
Length 25mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11mm | ||
- COO (Country of Origin):
- GB
ZULU-M 868MHz ISM-Band Long-Range Radio Modem Module
The ZULU-M868 Modem module is a highly integrated RF Modem and intelligent controller with a UART serial interface. It is designed to implement a basic bi-directional wireless serial data link with flow-control handshaking. It may also be setup for One to Many/Broadcast or Many to One operation.
ZULU-M868 Module
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64 KB Flash memory, 4352 Bytes RAM
EZRadioPRO wireless transceiver
RF Frequency: 868.4 MHz to 869.8 MHz ISM Band with 4 x selectable channels
Modulation: FSK
RF Power Output: up to +13 dBm
Range: 2000m (line of sight)
Receiver Sensitivity: -116 dBm
OTA Data Rate: up to 56 kbps
Packet handler with CRC generation/checking
Programmable Unique System Identifier
Communication: serial UART with RTS/CTS handshaking
Over the Air (OTA) configuration supported
Power supply: +2.2 to +3.6 Vdc
Operating temperature range: -40 to +85°C
Available in DIP format (RS 761-9878) or SMT format (RS 761-9872)
Dimensions: 25 x 13 x 3 mm (DIP), 25 x 11 x 2 mm (SMT)
Applications: Wired link replacement, local communication for the Internet-of-Things (IoT)
ZULUEVAL-M Evaluation Board (RS 762-0125)
ZULU-M868 module
UART-USB bridge
UART signals (Tx, Rx, RTS, CTS) buffered to RS-232 levels
Power supply regulator
LED power indicator
LED Rx/Tx activity indicators
External antenna connector (M4 screw)
Jumper link to select USB or RS-232 Host link
Jumper links to select Host baud rate
DE9 RS-232 female connector
microSB connector
Programming header
Can be powered from USB (External power supply required for maximum RF Power/Range)
Screw terminal connector for +9 to +12 Vdc power supply input
Works with any Host Terminal Emulation program
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64 KB Flash memory, 4352 Bytes RAM
EZRadioPRO wireless transceiver
RF Frequency: 868.4 MHz to 869.8 MHz ISM Band with 4 x selectable channels
Modulation: FSK
RF Power Output: up to +13 dBm
Range: 2000m (line of sight)
Receiver Sensitivity: -116 dBm
OTA Data Rate: up to 56 kbps
Packet handler with CRC generation/checking
Programmable Unique System Identifier
Communication: serial UART with RTS/CTS handshaking
Over the Air (OTA) configuration supported
Power supply: +2.2 to +3.6 Vdc
Operating temperature range: -40 to +85°C
Available in DIP format (RS 761-9878) or SMT format (RS 761-9872)
Dimensions: 25 x 13 x 3 mm (DIP), 25 x 11 x 2 mm (SMT)
Applications: Wired link replacement, local communication for the Internet-of-Things (IoT)
ZULUEVAL-M Evaluation Board (RS 762-0125)
ZULU-M868 module
UART-USB bridge
UART signals (Tx, Rx, RTS, CTS) buffered to RS-232 levels
Power supply regulator
LED power indicator
LED Rx/Tx activity indicators
External antenna connector (M4 screw)
Jumper link to select USB or RS-232 Host link
Jumper links to select Host baud rate
DE9 RS-232 female connector
microSB connector
Programming header
Can be powered from USB (External power supply required for maximum RF Power/Range)
Screw terminal connector for +9 to +12 Vdc power supply input
Works with any Host Terminal Emulation program
Note
ZULUEVAL-M kit does NOT include an antenna - available separately under RS Part No: 451-0781
Wireless Modules - RF Solutions
Related links
- RF Solutions ZULU-M868 Module 868MHz, 2.2 → 3.6V
- RF Solutions KAPPA-M868 Module 868MHz, 2.4 → 3.6V
- RF Solutions KAPPA-M868-SO RF Module FM 868 MHz 3.6 V
- RF Solutions ZULU Radio Modem
- HopeRF RFM69W-868-S2 Module 868MHz, 1.8 → 3.6V
- RF Solutions Remote Control Base Station 725TRX8-16K 868MHz LoRa
- RF Solutions Remote Control Base Station RIOT-SYSTEMP-8S5 868MHz, FM
- RF Solutions Remote Control Base Station 725-TRX8-1K 868MHz LoRa
