- RS Stock No.:
- 758-8948
- Mfr. Part No.:
- OX5022-CK
- Manufacturer:
- Metrix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 758-8948
- Mfr. Part No.:
- OX5022-CK
- Manufacturer:
- Metrix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Metrix OX5022/OX5042
The Metrix OX5022 and OX5042 handscopes are high-performance, multi-function measurement instruments comprising: 20MHz ( 758-8945 ) or 40MHz ( 758-8942 ) oscilloscope; double 8000-count TRMS multimeter/power analyser; built-in 31-order harmonic analyser, with fundamental frequency between 40Hz and 450Hz. The 'kit' versions 20MHz ( 758-8948 ) and 40MHz ( 758-8951 ) use an isolated USB interface and SX-METRO data processing software to: view curves based on stored files; display curves on a PC in real time; control the oscilloscope via the PC; import curves stored in the oscilloscope's memory or as 'image' files; store curves in text format on the PC; transfer data or curves into Excel.
2 totally-isolated 600V CAT III channels with safety-compliant metal BNC connections
3.5in colour LCD colour screen, 320x240 pixels, with energy-efficient LED backlighting
Front panel control keys easily accessible, even when wearing safety gloves
'Hands-free' operation when using bag and neck strap delivered with the instrument
Shockproof elastomer casing with IP54 protection
Integrated interactive help function in French, English, German, Spanish, Italian, Swedish, Rumanian, Russian, Finnish, Polish, Dutch
External power supply available for battery recharging
Dimensions 214 x 110 x 57mm
3.5in colour LCD colour screen, 320x240 pixels, with energy-efficient LED backlighting
Front panel control keys easily accessible, even when wearing safety gloves
'Hands-free' operation when using bag and neck strap delivered with the instrument
Shockproof elastomer casing with IP54 protection
Integrated interactive help function in French, English, German, Spanish, Italian, Swedish, Rumanian, Russian, Finnish, Polish, Dutch
External power supply available for battery recharging
Dimensions 214 x 110 x 57mm
Supplied with
1/10,1000V probe,BNC/Banana adapter,set of banana leads, mains adapter,AA NiMh batteries (set of 6),'hands-free' bag,USB communication cable,CD-Rom containing operating manual and programming manual,CD containing SX-METRO/P software and USB cable drivers
Specifications
Attribute | Value |
---|---|
Model Number | OX5022-CK |
Dimensions | 110 x 57 x 214mm |
Height | 214mm |
Length | 110mm |
Width | 110mm |