Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 755-3725
- Mfr. Part No.:
- 0117920000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-3725
- Mfr. Part No.:
- 0117920000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | End Plate | |
| Series | SAK | |
| For Use With | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type End Plate | ||
Series SAK | ||
For Use With Terminal Block | ||
- COO (Country of Origin):
- HU
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Flammability class UL 94V-2
• Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Related links
- Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Weidmüller SAK Series End Cover for Use with SAK Series Modular Terminal
- Phoenix Contact D-PT 2.5-3L Series End Cover for Use with DIN Rail Terminal Blocks
- Entrelec SCFCV Series End Cover for Use with DIN Rail Terminal Blocks
- Wieland AP Series End Cover for Use with WK Series DIN Rail Terminal Blocks
- Siemens 8WH Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmüller Z Series End Cover for Use with DIN Rail Terminal Blocks
