Keysight Technologies U1194A Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V
- RS Stock No.:
- 746-7110
- Mfr. Part No.:
- U1194A
- Manufacturer:
- Keysight Technologies
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP17,634.21
(exc. VAT)
PHP19,750.32
(inc. VAT)
- RS Stock No.:
- 746-7110
- Mfr. Part No.:
- U1194A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 60kΩ | |
| Model Number | U1194A | |
| AC Current Measurement Resolution | 10nA | |
| DC Current Measurement Resolution | 10nA | |
| Best DC Current Accuracy | ±(1% rdg + 5dgts) | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±(1% rdg + 5dgts) | |
| Best AC Voltage Accuracy | ±(1.2% rdg + 5dgts) | |
| True RMS | Yes | |
| Best DC Voltage Accuracy | ±(0.5% rdg + 3dgts) | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Jaw Capacity Busbars | 35mm | |
| Absolute Maximum Temperature Measurement | +1200°C | |
| Temperature Measurement Resolution | 0.1°C | |
| Maximum Operating Temperature | +50°C | |
| DC Voltage Measurement Resolution | 10mV | |
| Resistance Measurement Resolution | 100mΩ | |
| Length | 225mm | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Display Type | LCD | |
| Height | 38.6mm | |
| AC Voltage Measurement Resolution | 10mV | |
| Minimum Operating Temperature | -10°C | |
| Best Resistance Measurement Accuracy | ±0.8% + 3 Digits | |
| Safety Category | CAT III 600 V, CAT IV 300 V | |
| Battery Type | AAA | |
| Maximum Conductor Size | 35mm | |
| Width | 77.1mm | |
| Dimensions | 225 x 77.1 x 38.6mm | |
| Best Temperature Measurement Accuracy | ±1% + 2 °C | |
| Battery Life | 200 (Backlight Off) h, 40 (Backlight On) h | |
| Weight | 348g | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 300 V, 600 V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number U1194A | ||
AC Current Measurement Resolution 10nA | ||
DC Current Measurement Resolution 10nA | ||
Best DC Current Accuracy ±(1% rdg + 5dgts) | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±(1% rdg + 5dgts) | ||
Best AC Voltage Accuracy ±(1.2% rdg + 5dgts) | ||
True RMS Yes | ||
Best DC Voltage Accuracy ±(0.5% rdg + 3dgts) | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Jaw Capacity Busbars 35mm | ||
Absolute Maximum Temperature Measurement +1200°C | ||
Temperature Measurement Resolution 0.1°C | ||
Maximum Operating Temperature +50°C | ||
DC Voltage Measurement Resolution 10mV | ||
Resistance Measurement Resolution 100mΩ | ||
Length 225mm | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Display Type LCD | ||
Height 38.6mm | ||
AC Voltage Measurement Resolution 10mV | ||
Minimum Operating Temperature -10°C | ||
Best Resistance Measurement Accuracy ±0.8% + 3 Digits | ||
Safety Category CAT III 600 V, CAT IV 300 V | ||
Battery Type AAA | ||
Maximum Conductor Size 35mm | ||
Width 77.1mm | ||
Dimensions 225 x 77.1 x 38.6mm | ||
Best Temperature Measurement Accuracy ±1% + 2 °C | ||
Battery Life 200 (Backlight Off) h, 40 (Backlight On) h | ||
Weight 348g | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 300 V, 600 V | ||
Keysight Technologies Clamp Meter, 60 to 600V AC/DC Voltage Measuring Range, Battery-Powered - U1190 Series - U1194A
Features & Benefits
• Backlit LCD screen for easy viewing of results in dimly lit areas
• Wide operating temperature range between -10°C and +50°C for use in harsh environments
• Maximum battery life of 200 hours for lasting use
Applications
• HVAC systems
• Power stations

