- RS Stock No.:
- 746-7113
- Mfr. Part No.:
- U1192A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 746-7113
- Mfr. Part No.:
- U1192A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Product Details
Keysight U1190 Series Clamp Meters
The U1190 Series clamp meters are built to perform in the environments you work. Ergonomically built, the U1190 Series clamp meters fit comfortably in the palm of your hand and allow you to select measurement functions with just a simple thumb press. Better yet, the U1193A comes with a current measurement up to 600A.
Unique wire separator to separate wires from a bundle
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, ACA, measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, ACA, measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Supplied with
Quick Start Guide, Certificate of calibration, Test leads with 4-mm tips, 1.5 V AAA Alkaline battery,Soft carrying case
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | U1192A |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1.2% rdg + 5dgts) |
Jaw Capacity Busbars | 27mm |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance |
Best DC Voltage Accuracy | ±(0.5% rdg + 3dgts) |
Dimensions | 225 x 77.1 x 38.6mm |
Safety Category Level | CAT IV, CAT III |
Battery Life | 40 h, 200 h |
Maximum Conductor Size | 27mm |
AC Voltage Measurement Resolution | 10mV |
Height | 38.6mm |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±0.8% + 3 Digits |
Safety Category | CAT III 600 V, CAT IV 300 V |
Battery Type | AAA |
Safety Category Voltage | 300 V, 600 V |
Weight | 320g |
Resistance Measurement Resolution | 100mΩ |
Length | 225mm |
Width | 77.1mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
DC Voltage Measurement Resolution | 10mV |
Minimum Operating Temperature | -10°C |