Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-0275
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1000mm | |
| Efficiency | 87% | |
| Standards Met | ErP Compliant | |
| MTBF | 100000h | |
| Line Regulation Range | ±1% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1000mm | ||
Efficiency 87% | ||
Standards Met ErP Compliant | ||
MTBF 100000h | ||
Line Regulation Range ±1% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
RS Pro Universal Power Supply
Brought to you by RS Pro, a range of ErP desk-top universal power adapters with universal output voltages selectable in 1 volt steps. These ErP desk-top universal power adapters are supplied with jumpers and 8 DC output plugs. These ErP desk-top universal power adapters are suitable for use with notebooks, cameras, and laptops. All models are highly reliable and excellent quality.
Features and Benefits
Selectable output voltages in 1 volt steps
Overload and short circuit protection
DC-polarity changeable
ErP level V
EMC Compliance to FCC Part 15 / EN55011
Harmonic compliance to EN61000
Accepts C8 (Fig 8) Mains Connector
DC output connectors in various sizes
Overload and short circuit protection
DC-polarity changeable
ErP level V
EMC Compliance to FCC Part 15 / EN55011
Harmonic compliance to EN61000
Accepts C8 (Fig 8) Mains Connector
DC output connectors in various sizes
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
EN60950-1, UL 1950-1 Class 2, CSA 22.2 950
Related links
- RS PRO AC/DC Adapter
- RS PRO AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 V ac 4.5 V ac 6 V ac 9 V ac Output, 2 A
- RS PRO 18 W AC/DC Adapter UK
- RS PRO 6 W AC/DC Adapter UK 5 to 24 V dc Output, 0.25 A
- RS PRO 36 W Power Supply AC/DC Adapter C14 12 V dc Output
- RS PRO 5 W AC/DC Adapter UK 5 V dc Output, 0.3 A
- RS PRO 24 W Power Adapter AC/DC Adapter C14 5 V dc Output, 4 A
- Mascot AC/DC Adapter


