Mascot AC/DC Adapter
- RS Stock No.:
- 397-9814
- Mfr. Part No.:
- 5186000041
- Manufacturer:
- Mascot
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP12,299.55
(exc. VAT)
PHP13,775.50
(inc. VAT)
- RS Stock No.:
- 397-9814
- Mfr. Part No.:
- 5186000041
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Maximum Temperature | +70°C | |
| Input Connector | IEC320 | |
| Number of Outputs | 1 | |
| Cable Length | 1219.2mm | |
| MTBF | 100000h | |
| Efficiency | 85% | |
| Line Regulation Range | ±3% | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Maximum Temperature +70°C | ||
Input Connector IEC320 | ||
Number of Outputs 1 | ||
Cable Length 1219.2mm | ||
MTBF 100000h | ||
Efficiency 85% | ||
Line Regulation Range ±3% | ||
Minimum Temperature 0°C | ||
Load Regulation ±5% | ||
3-Pin, 80 to 130W
External switch mode power supplies
IEC 320 (3 pin) input socket for worldwide applications
Supplied with 2m (approx.) lead terminated with 5-pin DIN connector
Fully regulated output
Input/output isolation 3kV
FCC-B and CISPR-B emission compliance
Input surge current, overload and short circuit protection
Moulded plastic enclosure to UL94V- O rating
Power on LED indicator
100% testing and burn in
IEC 320 (3 pin) input socket for worldwide applications
Supplied with 2m (approx.) lead terminated with 5-pin DIN connector
Fully regulated output
Input/output isolation 3kV
FCC-B and CISPR-B emission compliance
Input surge current, overload and short circuit protection
Moulded plastic enclosure to UL94V- O rating
Power on LED indicator
100% testing and burn in
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Approvals
TUV, UL listed
Related links
- Mascot AC/DC Adapter Type C 12 V dc Output
- Mascot AC/DC Adapter 264V ac Output 1000 mA, 6 V
- Mascot AC/DC Adapter EU 230V ac Output 5000 mA, 13.2 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 340 mA, 9 V ac
- Mascot AC/DC Adapter 230V ac Output 6000 mA, 5 V dc
- Mascot AC/DC Adapter Type G 12 V dc Output
- Mascot AC/DC Adapter 3-Pin (UK) 250V ac Output 2000 mA, 5 V
- Mascot AC/DC Adapter 2-Pin (IEC) 230V ac Output 3000 mA, 9 V dc

