- RS Stock No.:
- 732-0272
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1000mm | |
| MTBF | 100000h | |
| Efficiency | 87% | |
| Standards Met | ErP Compliant | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±1% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1000mm | ||
MTBF 100000h | ||
Efficiency 87% | ||
Standards Met ErP Compliant | ||
Energy Efficiency Level V | ||
Line Regulation Range ±1% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO AC/DC Adapter
- RS PRO AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 V ac 4.5 V ac 6 V ac 9 V ac Output, 2 A
- RS PRO 18 W AC/DC Adapter UK
- RS PRO 6 W AC/DC Adapter UK 5 to 24 V dc Output, 0.25 A
- RS PRO 36 W Power Supply AC/DC Adapter C14 12 V dc Output
- RS PRO 5 W AC/DC Adapter UK 5 V dc Output, 0.3 A
- RS PRO 24 W Power Adapter AC/DC Adapter C14 5 V dc Output, 4 A
- Mascot AC/DC Adapter

