Tektronix DPO3COMP Analysis Module, Computer Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- RS Stock No.:
- 727-6664
- Mfr. Part No.:
- DPO3COMP
- Manufacturer:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-6664
- Mfr. Part No.:
- DPO3COMP
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Module Type | Analysis Module, Computer Serial Triggering | |
| For Use With | MSO/DPO3000 Series | |
| Model Number p | DPO3COMP | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Module Type Analysis Module, Computer Serial Triggering | ||
For Use With MSO/DPO3000 Series | ||
Model Number p DPO3COMP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tektronix MSO/DPO 3000/4000 Serial Triggering and Analysis Application Modules
Serial triggering and analysis modules enable triggering on packet level information together with analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time stamp information.
Serial Triggering and Analysis
Embedded: DPO4EMBD ( 728-6712 ); DPO3EMBD ( 727-6667 ): Serial Bus l2C, SPl
Computer: DPO4COMP ( 728-6703 ); DPO3COMP ( 727-6664 ): Serial Bus RS-232/422/485/UART
Automotive: DPO4AUTO ( 728-6704 ); DPO3AUTO ( 727-6655 ): Serial Bus CAN, LIN
Extended Automotive: DPO4AUTOMAX ( 728-6709 ): Serial Bus CAN, LIN, FlexRay
Audio: DPO4AUDIO ( 727-6695 ); DPO3AUDIO ( 727-6651 ): Serial Bus l2C, LJ, RJ, TDM
Aerospace: DPO4AERO ( 728-6737 ): Serial Bus MIL-STD-1553
Ethernet: DPO4ENET ( 728-6734 ): 10BASE-T, 100BASE-TX
USB: DPO4USB ( 728-6715 ): USB 2.0
Computer: DPO4COMP ( 728-6703 ); DPO3COMP ( 727-6664 ): Serial Bus RS-232/422/485/UART
Automotive: DPO4AUTO ( 728-6704 ); DPO3AUTO ( 727-6655 ): Serial Bus CAN, LIN
Extended Automotive: DPO4AUTOMAX ( 728-6709 ): Serial Bus CAN, LIN, FlexRay
Audio: DPO4AUDIO ( 727-6695 ); DPO3AUDIO ( 727-6651 ): Serial Bus l2C, LJ, RJ, TDM
Aerospace: DPO4AERO ( 728-6737 ): Serial Bus MIL-STD-1553
Ethernet: DPO4ENET ( 728-6734 ): 10BASE-T, 100BASE-TX
USB: DPO4USB ( 728-6715 ): USB 2.0
Application Support
Limit and Mask Test: DPO4LMT ( 728-6731 ): ITU-T, ANSI-T1.102, USB Standards, Custom User-defined Masks
Video: DPO4VID ( 728-6728 ); DPO3VID ( 728-6670 ): Custom video and HDTV video signals
Power Analysis: DPO4PWR ( 728-6719 ); DPO3PWR ( 727-6661 ): Quality, Current Harmonics, Switching Loss, Safe Operating Area, Slew Rate, Modulation, Ripple
Video: DPO4VID ( 728-6728 ); DPO3VID ( 728-6670 ): Custom video and HDTV video signals
Power Analysis: DPO4PWR ( 728-6719 ); DPO3PWR ( 727-6661 ): Quality, Current Harmonics, Switching Loss, Safe Operating Area, Slew Rate, Modulation, Ripple
Mixed Signal Oscilloscopes
Related links
- Tektronix DPO3AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO3EMBD Analysis Module, Embedded Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO2AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MSO/DPO2000 Series
- Tektronix DPO4AUDIO Analysis Module
- Tektronix Computer Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix DPO4PWR Power Analysis Application Module Oscilloscope Module for Use with MDO4000 Series, MSO/DPO3000
- Tektronix Audio Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Aerospace Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
