MK Electric 16 Way Split Load Plastic Consumer Unit, 63A, IP3X K7666SP
- RS Stock No.:
- 712-7373
- Mfr. Part No.:
- K7666SP
- Manufacturer:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-7373
- Mfr. Part No.:
- K7666SP
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Series | K7666SP | |
| Number of Ways Total | 16 | |
| Configured for Split Load | Yes | |
| Current Rating | 63A | |
| Dimensions | 230 x 378 x 110mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP3X | |
| Depth | 110mm | |
| Length | 230mm | |
| Width | 378mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Series K7666SP | ||
Number of Ways Total 16 | ||
Configured for Split Load Yes | ||
Current Rating 63A | ||
Dimensions 230 x 378 x 110mm | ||
Housing Material Plastic | ||
International Protection Rating IP3X | ||
Depth 110mm | ||
Length 230mm | ||
Width 378mm | ||
- COO (Country of Origin):
- GB
Fully Populated Consumer Unit
MK Sentry introduce a new range of Populated Consumer Units. There are 3 new insulated surface mounted additions that come supplied pre fitted with switch Disconnector, RCDs, devices and necessary cabling. The populated units allow flexibility for protected and unprotected MCB or RCBO ways.
14 and 16 way flexible dual RCD Consumer Unit
Pre assembled with 100A switch, 2x63A RCDs & 6 MCBs (1x40A, 2x6A, 1x16A, 2x32A)
Insulated, surface mounted
Low profile design
Pre assembled with 100A switch, 2x63A RCDs & 6 MCBs (1x40A, 2x6A, 1x16A, 2x32A)
Insulated, surface mounted
Low profile design
Supplied with
MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.
Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
