- RS Stock No.:
- 710-9016
- Mfr. Part No.:
- DPI620-IS
- Manufacturer:
- Druck
Discontinued product
Alternative
Druck Genii Multi Function Calibrator, 110mA, 300V, 61 x 130 x 183mm
PHP766,491.84
Each
RS Stock No.: 123-6023
- RS Stock No.:
- 710-9016
- Mfr. Part No.:
- DPI620-IS
- Manufacturer:
- Druck
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Druck Intrinsically Safe Advanced Modular Calibration System
Providing multi-functionality is just one of the many great features of Drucks intrinsically safe, advanced modular calibration system. Each one of the 4 basic components performs duties that previously required a multitude of different systems. Some components of the system that we have available are:
Features & Benefits
• Multifunction capabilities, electrical frequency, temperature and pressure
• Complete HART communicator included
• Optional Fieldbus communicator
• Modular re-arrangeable and expandable concept
• Each individual component can be used as a stand-alone instrument
• Allows significant inventory reductions
• Improves operator safety and simplifies training
• Reduces cost ownership
• Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
• ATEX and IEC approved
• Complete HART communicator included
• Optional Fieldbus communicator
• Modular re-arrangeable and expandable concept
• Each individual component can be used as a stand-alone instrument
• Allows significant inventory reductions
• Improves operator safety and simplifies training
• Reduces cost ownership
• Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
• ATEX and IEC approved
The DPI 620-IS series combines an advanced multi-function calibrator and HART/Fieldbus communicator with world-class pressure measurement generation, now available with a new and improved design:
• Smartphone technology, touch display and UI (user interface) which helps support gestures and swipes with a flatter menu structure
• A new digital platform and modems which support HART and Fieldbus applications
• A new dashboard, allowing a user to promptly launch applications
• The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
• A new digital platform and modems which support HART and Fieldbus applications
• A new dashboard, allowing a user to promptly launch applications
• The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
Did you know?
The "IS" in the name of the multifunction calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What comes with the kit?
Please note that the contents of the kit is based on the module that you acquire and will vary, the below contents come with the any of the series modules as standard.
• Probe
• Test leads
• Calibration certificate
• Quick reference guide
• Test leads
• Calibration certificate
• Quick reference guide
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1000bar |
Battery Type | Rechargeable NiMH |
Power Source | Battery |
Dimensions | 183 x 114 x 55mm |
Weight | 1.1kg |
Height | 55mm |
Length | 183mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Model Number p | DPI 620 |
Hazardous Area Certification | ATEX |
Width | 114mm |