RF SolutionsHORNET-TX2 2 Button Remote Key, 433.92MHz
- RS Stock No.:
- 672-9047
- Mfr. Part No.:
- HORNET-TX2
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-9047
- Mfr. Part No.:
- HORNET-TX2
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 2 | |
| Number of Buttons | 2 | |
| Nominal Supply Voltage | 12V dc | |
| Dimensions | 66 x 36 x 17mm | |
| Depth | 36mm | |
| Height | 17mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 2 | ||
Number of Buttons 2 | ||
Nominal Supply Voltage 12V dc | ||
Dimensions 66 x 36 x 17mm | ||
Depth 36mm | ||
Height 17mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Width 66mm | ||
- COO (Country of Origin):
- GB
HORNET-S1/S2/S3 Key Fob Wireless Remote Control kits
The HORNET is a rugged IP68 weatherproof wireless remote control system with a range of up to 100m. Any transmitter button can be configured to operate any of the receiver relays.
No of channels (buttons): 1 to 3
Carrier frequency: 433.92MHz
RF Power Output: +5dBm
Modulation: FM
Range: 100m (line-of-sight)
Key fob power supply: GP23AE 12v battery
Receiver power supply: +12/32Vdc or 230Vac
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 40 extra key fobs
Receiver dimensions: 130 x 112 x 42mm
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting, Internet of Things (IoT)
RS Product Codes
672-9022 HORNET-S1 1-Button 12-32 V kit
704-3256 HORNET-S1M 1-Button 230Vac kit
672-9025 HORNET-S2 2-Button 12-32 V kit
704-3259 HORNET-S2M 2-Button 230Vac kit
672-9029 HORNET-S3 3-Button 12Vdc kit
672-9044 HORNET-TX1 1-Button Transmitter Key Fob
672-9047 HORNET-TX2 2-Button Transmitter Key Fob
672-9041 HORNET-TX3 3-Button Transmitter Key Fob
715-4053 HORNET-RX 4-Channel Receiver 12 - 32 V
Carrier frequency: 433.92MHz
RF Power Output: +5dBm
Modulation: FM
Range: 100m (line-of-sight)
Key fob power supply: GP23AE 12v battery
Receiver power supply: +12/32Vdc or 230Vac
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 40 extra key fobs
Receiver dimensions: 130 x 112 x 42mm
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting, Internet of Things (IoT)
RS Product Codes
672-9022 HORNET-S1 1-Button 12-32 V kit
704-3256 HORNET-S1M 1-Button 230Vac kit
672-9025 HORNET-S2 2-Button 12-32 V kit
704-3259 HORNET-S2M 2-Button 230Vac kit
672-9029 HORNET-S3 3-Button 12Vdc kit
672-9044 HORNET-TX1 1-Button Transmitter Key Fob
672-9047 HORNET-TX2 2-Button Transmitter Key Fob
672-9041 HORNET-TX3 3-Button Transmitter Key Fob
715-4053 HORNET-RX 4-Channel Receiver 12 - 32 V
Approvals
FCC
