- RS Stock No.:
- 570-694
- Mfr. Part No.:
- 11PLS8274PINB
- Manufacturer:
- Philips Lighting
8 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
110 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP531.97
(exc. VAT)
PHP595.81
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP531.97 |
5 + | PHP437.81 |
- RS Stock No.:
- 570-694
- Mfr. Part No.:
- 11PLS8274PINB
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Fluorescent
Robust, self-contained inspection lampsReflective backing strip which allows light to disperse over an arc of 300°Resistant to oil and petrol, complies with BS4533Both ends sealed with synthetic rubber capsFitted with electronic starter/ballastSupplied with 2-core rubber sheathed cableHook mounting
Note
Incandescent and fluorescent inspection lamps for portable, localised lighting of industrial equipment , machines and work areas.
Specifications
Attribute | Value |
---|---|
Shape | Twin Tube |
Wattage | 11 W |
Lamp Base | 2G7 |
Length | 220 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 75W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 28mm |
Number of loops | 1 |
Luminosity | 900 lm |
Life Hours | 13000h |