- RS Stock No.:
- 511-2237
- Mfr. Part No.:
- 5007053/UK
- Manufacturer:
- Ansmann
Available for back order.
Added
Price Each
PHP1,595.91
(exc. VAT)
PHP1,787.42
(inc. VAT)
Units | Per Unit |
1 + | PHP1,595.91 |
- RS Stock No.:
- 511-2237
- Mfr. Part No.:
- 5007053/UK
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Photocam III (AA & AAA) NiMH Charger
Suitable for charging 2 or 4 NiMH or NiCd batteries of the sizes Micro AAA or Mignon AA
Automatically detects when cells are fully charged
Detects faulty cells
Timed cut-off (only used as fail-safe with intelligent chargers)
Automatically detects when cells are fully charged
Detects faulty cells
Timed cut-off (only used as fail-safe with intelligent chargers)
Note
Cells must be charged as a pair or as a group of four: individual cell charging is not possible
Supplied with
NiMH/NiCd Battery Chargers, Supplied With Batteries
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | AA, AAA |
Chemistries Charged | NiCd, NiMH |
Plug Type | UK |
Number of Batteries Charged | 4 |
Batteries Included | Yes |
Model Number | Photocam III |
Charging Time | 0.8 → 2.9 (AAA) h, 1.9 → 6.8 (AA) h |
Dimensions | 120 x 68 x 34mm |