Fluke 124 120 Series Handheld Digital Oscilloscope, 2 Analogue Channels, 40MHz
- RS Stock No.:
- 451-7760
- Mfr. Part No.:
- FLUKE 124/004
- Manufacturer:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
PHP114,826.22
(exc. VAT)
PHP128,605.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP114,826.22 |
*price indicative
- RS Stock No.:
- 451-7760
- Mfr. Part No.:
- FLUKE 124/004
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 40MHz | |
| Oscilloscope Type | Handheld | |
| Series | 120 | |
| Power Source | Battery, Mains | |
| Interface | RS232, USB | |
| Display Type | Monochrome | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Maximum Vertical Sensitivity | 500V/div | |
| Minimum Time Base | 10ns/div | |
| Screen Size | 10.2cm | |
| Sample Rate Random | 2.5 Gsps | |
| Dimensions | 232 x 115 x 50mm | |
| Weight | 1.2kg | |
| Height | 50mm | |
| Battery Life | 7 h | |
| Maximum Time Base | 1min/div | |
| Vertical Resolution | 8 bit | |
| Record Length | 512points/ch | |
| Length | 232mm | |
| Battery Type | Rechargeable NiMH | |
| Safety Category | CAT III 600 V | |
| Safety Category Voltage | 600V | |
| Rise Time | 8.75ns | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Number of Analogue Channels 2 | ||
Bandwidth 40MHz | ||
Oscilloscope Type Handheld | ||
Series 120 | ||
Power Source Battery, Mains | ||
Interface RS232, USB | ||
Display Type Monochrome | ||
Minimum Vertical Sensitivity 5mV/div | ||
Maximum Vertical Sensitivity 500V/div | ||
Minimum Time Base 10ns/div | ||
Screen Size 10.2cm | ||
Sample Rate Random 2.5 Gsps | ||
Dimensions 232 x 115 x 50mm | ||
Weight 1.2kg | ||
Height 50mm | ||
Battery Life 7 h | ||
Maximum Time Base 1min/div | ||
Vertical Resolution 8 bit | ||
Record Length 512points/ch | ||
Length 232mm | ||
Battery Type Rechargeable NiMH | ||
Safety Category CAT III 600 V | ||
Safety Category Voltage 600V | ||
Rise Time 8.75ns | ||
Safety Category Level CAT III | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Supplied with
UK plug (for EU plug see 454-6588 )
Fluke Industrial ScopeMeters
The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:
Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Related links
- Fluke 124 120 Series 2 Analogue Channels
- Fluke 196C 190C Series Handheld Digital Oscilloscope 100MHz
- Fluke 192C 190C Series Handheld Digital Oscilloscope 60MHz
- Fluke 199C 190C Series Analogue 2 Analogue Channels, 200MHz
- Fluke 190 ScopeMeter 190 II Series 2 Analogue Channels
- pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope 25MHz
- RS PRO RSHS820 2 Analogue Channels
- RS PRO RSHS810 2 Analogue Channels

