Fluke 192C 190C Series Handheld Digital Oscilloscope, 2 Analogue Channels, 60MHz
- RS Stock No.:
- 662-2378
- Mfr. Part No.:
- FLUKE 192C
- Manufacturer:
- Fluke
This image is representative of the product range
- RS Stock No.:
- 662-2378
- Mfr. Part No.:
- FLUKE 192C
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 60MHz | |
| Oscilloscope Type | Handheld | |
| Series | 190C | |
| Power Source | Battery, Mains | |
| Interface | RS232, USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 10ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 500 Msps | |
| Weight | 2kg | |
| Battery Life | 4 h | |
| Height | 64mm | |
| Dimensions | 256 x 169 x 64mm | |
| Record Length | 3000 points/ch, 27500 points/ch | |
| Length | 256mm | |
| Maximum Time Base | 2min/div | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable NiMH | |
| Rise Time | 5.8ns | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category | CAT II 1000 V, CAT III 600 V | |
| Safety Category Voltage | 600 V, 1000 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Number of Analogue Channels 2 | ||
Bandwidth 60MHz | ||
Oscilloscope Type Handheld | ||
Series 190C | ||
Power Source Battery, Mains | ||
Interface RS232, USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 10ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 500 Msps | ||
Weight 2kg | ||
Battery Life 4 h | ||
Height 64mm | ||
Dimensions 256 x 169 x 64mm | ||
Record Length 3000 points/ch, 27500 points/ch | ||
Length 256mm | ||
Maximum Time Base 2min/div | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable NiMH | ||
Rise Time 5.8ns | ||
Safety Category Level CAT II, CAT III | ||
Safety Category CAT II 1000 V, CAT III 600 V | ||
Safety Category Voltage 600 V, 1000 V | ||
RoHS Status: Exempt
ScopeMeter 192C & 215C
Frequency spectrum analysis (FFT)
N-cycle triggering mode for stable live signal image of complex waveforms
Dual slope triggering for acquisition on both rising and falling edges, useful for analysing digital data streaming and single shot phenomena
Cursor limited automatic measurements allow Vrms and power measurement on user defined portion of a waveform
Continuity: beeper on <50Ω (±30Ω)
14.4cm full colour LCD
Maximum record length in Scope mode is 3000 points per input channel, allowing for high time resolution signal analysis using Zoom
Maximum record length in ScopeRecord mode is 27,500 points per input or more (5 ms/div - 2 min/div)
Two inputs plus external/DMM input, all isolated from each other and from ground
Glitch capture up to 3ns using pulse width triggering; 50ns peak detect at 5μs/div to 1min/div
Dimensions (HxWxD): 256 x 169 x 64mm; Weight 2kg
The Fluke 215C add Industrial Bus Health Test to the Fluke 190C-series of Color ScopeMeters. Industrial Buses (Field Buses) link machinery on the factory floor to each other, to sensors and actuators and to centralized computers or control systems. The 215C offer extensive capabilities to test the functioning of the industrial bus by analyzing the electrical signals on the network. Supported Fieldbus types are: AS-i (EN50295, 166 kb/s); CAN-bus (ISO-11898, up to 1 Mb/s); Modbus (EIA-232 up to 115 kb/s; EIA-485 up to 10 Mb/s); Foundation Fieldbus H1 (61158 type 1, 31.25 kb/s) ; Profibus DP (EIA-485 up to 10 Mb/s); Profibus PA (61158 type 1, 31.25 kb/s); Ethernet 10Base2 (coaxial); Ethernet 10BaseT (UTP, 10 Mb/s); Ethernet 100BaseT (100 Mb/s); RS-232 (EIA-232, up to 115 kb/s); RS-485 (EIA-485, up to 10 Mb/s).
The BHT190 accessory (included with the 215C) is a set of 3 bus system break-out adapters for DB-9, M12 and RJ-45 connection systems. Each contact of the connector is made accessible for hooking up a probe. The BHT190 is optionally available to support the Fluke 125.
N-cycle triggering mode for stable live signal image of complex waveforms
Dual slope triggering for acquisition on both rising and falling edges, useful for analysing digital data streaming and single shot phenomena
Cursor limited automatic measurements allow Vrms and power measurement on user defined portion of a waveform
Continuity: beeper on <50Ω (±30Ω)
14.4cm full colour LCD
Maximum record length in Scope mode is 3000 points per input channel, allowing for high time resolution signal analysis using Zoom
Maximum record length in ScopeRecord mode is 27,500 points per input or more (5 ms/div - 2 min/div)
Two inputs plus external/DMM input, all isolated from each other and from ground
Glitch capture up to 3ns using pulse width triggering; 50ns peak detect at 5μs/div to 1min/div
Dimensions (HxWxD): 256 x 169 x 64mm; Weight 2kg
The Fluke 215C add Industrial Bus Health Test to the Fluke 190C-series of Color ScopeMeters. Industrial Buses (Field Buses) link machinery on the factory floor to each other, to sensors and actuators and to centralized computers or control systems. The 215C offer extensive capabilities to test the functioning of the industrial bus by analyzing the electrical signals on the network. Supported Fieldbus types are: AS-i (EN50295, 166 kb/s); CAN-bus (ISO-11898, up to 1 Mb/s); Modbus (EIA-232 up to 115 kb/s; EIA-485 up to 10 Mb/s); Foundation Fieldbus H1 (61158 type 1, 31.25 kb/s) ; Profibus DP (EIA-485 up to 10 Mb/s); Profibus PA (61158 type 1, 31.25 kb/s); Ethernet 10Base2 (coaxial); Ethernet 10BaseT (UTP, 10 Mb/s); Ethernet 100BaseT (100 Mb/s); RS-232 (EIA-232, up to 115 kb/s); RS-485 (EIA-485, up to 10 Mb/s).
The BHT190 accessory (included with the 215C) is a set of 3 bus system break-out adapters for DB-9, M12 and RJ-45 connection systems. Each contact of the connector is made accessible for hooking up a probe. The BHT190 is optionally available to support the Fluke 125.
Note
Full functionality of Fluke 199C & 196C included in 215C.
Supplied with
Manufacturer calibration certificate; rechargeable battery pack (fitted); mains adaptor/battery charger: 2 each (1 red and 1 grey); VP200 voltage probe sets; AS200 probe accessory sets; shrouded multi-meter test leads. BHT190 Bus Test Connection support supplied with 215C only.
ScopeMeters
Handheld, battery powered, 2 channel oscilloscopes with up to 200MHz banswidth and 2.5 GS/s real time sampling per output.
Fluke 190 Series ScopeMeter Features
27500 points per input record length using ScopeRecord™-Roll captures complete motion profiles, and UPS-, power supply- and motor start-ups. 100x zoom for detailed analysis of fast intermittent events
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg
Related links
- Fluke 196C 190C Series Handheld Digital Oscilloscope 100MHz
- Fluke 199C 190C Series Analogue 2 Analogue Channels, 200MHz
- Fluke 124 120 Series Handheld Digital Oscilloscope 40MHz
- Fluke 124 120 Series 2 Analogue Channels
- RS PRO RSHS806 2 Analogue Channels
- Fluke 190 ScopeMeter 190 II Series 2 Analogue Channels
- pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope 25MHz
- RS PRO RSHS820 2 Analogue Channels

