- RS Stock No.:
- 440-486
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 440-486
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Low Voltage 12/24V
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc, 24 V dc |
Current Rating | 12 A |
Voltage Rating | 24 V dc |