JST VH Series Female PCB Connector Contact

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
353-1917
Mfr. Part No.:
BVH-21T-P1.1
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Series

VH

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

JST PCB Connector Housings - VH Series


Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits


• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Contact for housing (RS part number 353-1917) sold separately.


3.96mm Wire-to-Board Connectors, JST VH Series


The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

Related links