Pollyboot Unisex Safety Boots 14, EU 48
- RS Stock No.:
- 273-1515
- Mfr. Part No.:
- ALFA 102-48
- Manufacturer:
- Pollyboot
This image is representative of the product range
Subtotal (1 pair)*
PHP2,969.62
(exc. VAT)
PHP3,325.97
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 1 unit(s) shipping from April 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,969.62 |
*price indicative
- RS Stock No.:
- 273-1515
- Mfr. Part No.:
- ALFA 102-48
- Manufacturer:
- Pollyboot
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 14 | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Additional Safety Features | CI, FO | |
| Size US | 15 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 14 | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Additional Safety Features CI, FO | ||
Size US 15 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Pollyboot Unisex Safety Boots 14, EU 48
- Pollyboot Unisex Safety Boots 14, EU 49
- Pollyboot Unisex Safety Boots 4, EU 37
- Pollyboot Unisex Safety Boots 5, EU 38
- MAGNUM M801550 Black Unisex Safety Boots 14 UKCA, EU
- Orn WORK-IT SAFETY Green Steel Toe Capped Unisex Safety Boots 14, EU 48 EN ISO 20345
- MAGNUM M801365 Black Composite Toe Capped Unisex Safety Boots 14 EU, EN ISO 20345:2011
- Pollyboot Unisex Safety Boots 11, EU 45
