Goliath Quatro Black, Red Steel Toe Capped Unisex Safety Boot, UK 14, EU 49
- RS Stock No.:
- 268-1064
- Mfr. Part No.:
- S09-202161-14
- Manufacturer:
- Goliath
Subtotal (1 pair)*
PHP7,598.80
(exc. VAT)
PHP8,510.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,598.80 |
*price indicative
- RS Stock No.:
- 268-1064
- Mfr. Part No.:
- S09-202161-14
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Quatro | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | Black, Red | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Quatro | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black, Red | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Magnum Quatro knee safety boot has quick-dry polyester fleece lining, moisture wicking and anti-bacterial with raised politec shock absorbing pad and steel midsole, fiberglass shank.
UV resistant natural rubber upper
Elasticated top band
Elasticated top band
Available in sizes:
UK14/EU49.5: RS# 2681064
UK14/EU49.5: RS# 2681064
Related links
- Goliath Quatro Black UK 14, EU 49
- Goliath Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boot EU 49
- uvex Quatro Pro Black UK 14, EU 49
- Goliath Quatro Black UK 4, EU 38
- Goliath Quatro Black UK 6, EU 40
- Goliath Quatro Black UK 12, EU 47
- Goliath Quatro Black UK 13, EU 48
- Goliath Quatro Black UK 10, EU 44
