RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm Diameter, -60°C → +350°C
- RS Stock No.:
- 262-3224
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
PHP10,037.39
(exc. VAT)
PHP11,241.875
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 65 unit(s) shipping from April 20, 2026
- Plus 30 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP2,007.478 | PHP10,037.39 |
*price indicative
- RS Stock No.:
- 262-3224
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 1/0.3mm | |
| Probe Length | 10m | |
| Probe Material | Glass Fibre | |
| Maximum Temperature Sensed | +350°C | |
| Termination Type | Miniature Plug | |
| Cable Length | 10m | |
| Standards Met | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 1/0.3mm | ||
Probe Length 10m | ||
Probe Material Glass Fibre | ||
Maximum Temperature Sensed +350°C | ||
Termination Type Miniature Plug | ||
Cable Length 10m | ||
Standards Met IEC, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction Glass Fibre cable well suited to test and measurement applications.
The type K thermocouple is constructed from a robust Thermoplastic plug with a Glass Fibre insulated lead and is capable of operating temperature ranges of -60 to +400°C.
The type K IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with excellent heat resistant for a hardwearing and accurate type K thermocouple suitable for use in a wide range of applications.
Supplied in packs of 5 for packs of 1 see RS PRO 872-2610
Note: Not suitable for use with fluids
The type K thermocouple is constructed from a robust Thermoplastic plug with a Glass Fibre insulated lead and is capable of operating temperature ranges of -60 to +400°C.
The type K IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with excellent heat resistant for a hardwearing and accurate type K thermocouple suitable for use in a wide range of applications.
Supplied in packs of 5 for packs of 1 see RS PRO 872-2610
Note: Not suitable for use with fluids
Type K thermocouple
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.3 mm
Class 2 tolerance
Lead length of 10m
Glass Fibre insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 400°C
Ideal for test and measurement applications
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.3 mm
Class 2 tolerance
Lead length of 10m
Glass Fibre insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 400°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Related links
- RS PRO Type K Exposed Junction Thermocouple 5m Length -60°C → +350°C
- RS PRO Type K Exposed Junction Thermocouple 3m Length -60°C → +350°C
- RS PRO Type K Exposed Junction Thermocouple 2m Length -60°C → +350°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -60°C → +350°C
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm Diameter → +350°C
- RS PRO Type J Exposed Junction Thermocouple 2m Length -60°C → +350°C
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type J Exposed Junction Thermocouple 10m Length, 1/0.3mm Diameter → +350°C


