RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.315mm Diameter, -75°C → +250°C
- RS Stock No.:
- 262-3211
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
PHP31,188.375
(exc. VAT)
PHP34,930.975
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 25 unit(s) shipping from April 13, 2026
- Plus 25 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP1,247.535 | PHP31,188.38 |
*price indicative
- RS Stock No.:
- 262-3211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 1/0.315mm | |
| Probe Length | 5m | |
| Maximum Temperature Sensed | +250°C | |
| Probe Material | PFA | |
| Termination Type | Miniature Plug | |
| Cable Length | 5m | |
| Standards Met | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 1/0.315mm | ||
Probe Length 5m | ||
Maximum Temperature Sensed +250°C | ||
Probe Material PFA | ||
Termination Type Miniature Plug | ||
Cable Length 5m | ||
Standards Met IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction PFA twin-twisted wire well suited to test and measurement applications.
The type K thermocouple is constructed from a robust Thermoplastic plug with a PFA insulated lead and capable of operating at temperature range of -75 to +260°C.
The type K IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type K thermocouple ideal for harsh industrial environments.
Supplied in packs of 25, for packs of 1 see RS PRO 762-1118
Features and Benefits
Type K thermocouple
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.315 mm
Lead length of 5m
PFA insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 260°C
Ideal for test and measurement applications
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.315 mm
Lead length of 5m
PFA insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 260°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Related links
- RS PRO Type K Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 10m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 5m Length -75°C → +250°C


