RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 262-3139
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
PHP7,630.05
(exc. VAT)
PHP8,545.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP305.202 | PHP7,630.05 |
*price indicative
- RS Stock No.:
- 262-3139
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Application | Miniature Connector | |
| Connector Type | In-Line | |
| Plug/Socket | Socket | |
| Connection Gender | Female | |
| Thermocouple Type | K | |
| Connector Size | Miniature | |
| Minimum Temperature | -35°C | |
| Probe Diameter | 4mm | |
| Maximum Temperature | 220°C | |
| Standards Met | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Application Miniature Connector | ||
Connector Type In-Line | ||
Plug/Socket Socket | ||
Connection Gender Female | ||
Thermocouple Type K | ||
Connector Size Miniature | ||
Minimum Temperature -35°C | ||
Probe Diameter 4mm | ||
Maximum Temperature 220°C | ||
Standards Met ANSI, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO ANSI Colour Coded Miniature Thermocouple Socket Connector (Type K)
An inline miniature thermocouple socket connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type K thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
ANSI colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 25, for packs of 1 see RS PRO 769-1127
For a compatible plug see RS PRO 262-3135
ANSI colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 25, for packs of 1 see RS PRO 769-1127
For a compatible plug see RS PRO 262-3135
Features and Benefits
Inline Thermocouple connector socket
For use with Type R/S thermocouples
Suitable for wire diameters up to 4mm
ANSI colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
For use with Type R/S thermocouples
Suitable for wire diameters up to 4mm
ANSI colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Related links
- RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type N Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type R/S Thermocouple ANSI, RoHS Compliant Standard


