RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Subtotal (1 pack of 25 units)*

PHP7,790.325

(exc. VAT)

PHP8,725.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +PHP311.613PHP7,790.33

*price indicative

RS Stock No.:
262-3132
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Connector

Connector Type

In-Line

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

T

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

COO (Country of Origin):
GB

RS PRO IEC Colour Coded Miniature Thermocouple Socket Connector (Type T)


An inline miniature thermocouple socket connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type T thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 25, for packs of 1 see RS PRO 455-9916
For a compatible plug see RS PRO 262-3133

Features and Benefits


Inline Thermocouple connector socket
For use with Type T thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:455-9916
Large Pack Size:262-3132
Every Spend Counts with RS PRO
Bag the Deal of the Season

Related links